Parametric Equivalent

RCE7U3A681J2M1H03A | |
|---|---|
DigiKey Part Number | 490-RCE7U3A681J2M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE7U3A681J2M1H03A |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 1000V (1kV) Ceramic Capacitor U2J Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE7U3A681J2M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE7U3A681J2K1H03B | Murata Electronics | 0 | 490-RCE7U3A681J2K1H03B-ND | 0,23218 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20440 € | 408,80 € |
| Unit Price without VAT: | 0,20440 € |
|---|---|
| Unit Price with VAT: | 0,24324 € |


