RCE7U2J333J5B1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,93295 €
Datasheet
0.033 µF ±5% 630V Ceramic Capacitor U2J Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE7U2J333J5B1H03B

DigiKey Part Number
490-RCE7U2J333J5B1H03B-ND
Manufacturer
Manufacturer Product Number
RCE7U2J333J5B1H03B
Description
CAP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor U2J Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE7U2J333J5B1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,99894 €499,47 €
Manufacturers Standard Package
Unit Price without VAT:0,99894 €
Unit Price with VAT:1,18874 €