
RCE7U2J223J4K1H03B | |
|---|---|
DigiKey Part Number | 490-RCE7U2J223J4K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE7U2J223J4K1H03B |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor U2J Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE7U2J223J4K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90500 € | 9,05 € |
| 50 | 0,72280 € | 36,14 € |
| 100 | 0,66650 € | 66,65 € |
| 500 | 0,57148 € | 285,74 € |
| 1.000 | 0,54207 € | 542,07 € |
| 2.500 | 0,51102 € | 1.277,55 € |
| 5.000 | 0,49229 € | 2.461,45 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

