Parametric Equivalent

RCE7U2E681J1K1H03B | |
|---|---|
DigiKey Part Number | 490-RCE7U2E681J1K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE7U2E681J1K1H03B |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor U2J Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE7U2E681J1K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE7U2E681J1M1H03A | Murata Electronics | 0 | 490-RCE7U2E681J1M1H03ATB-ND | 0,14929 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17218 € | 86,09 € |
| Unit Price without VAT: | 0,17218 € |
|---|---|
| Unit Price with VAT: | 0,20489 € |


