RCE7U2E332J1M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,18086 €
Datasheet
3300 pF ±5% 250V Ceramic Capacitor U2J Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE7U2E332J1M1H03A

DigiKey Part Number
490-RCE7U2E332J1M1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE7U2E332J1M1H03A
Description
CAP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 250V Ceramic Capacitor U2J Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE7U2E332J1M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±5%
Height - Seated (Max)
0.197" (5.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCE7U2E332J1K1H03BMurata Electronics0490-RCE7U2E332J1K1H03B-ND0,18086 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,15728 €314,56 €
Manufacturers Standard Package
Unit Price without VAT:0,15728 €
Unit Price with VAT:0,18716 €