
RCE5C2J472J2K1H03B | |
|---|---|
DigiKey Part Number | 490-RCE5C2J472J2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C2J472J2K1H03B |
Description | CAP CER 4700PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2J472J2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43000 € | 4,30 € |
| 50 | 0,33040 € | 16,52 € |
| 100 | 0,29960 € | 29,96 € |
| 500 | 0,24778 € | 123,89 € |
| 1.000 | 0,23175 € | 231,75 € |
| 2.500 | 0,21484 € | 537,10 € |
| 5.000 | 0,20465 € | 1.023,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

