
RCE5C2J181J2K1H03B | |
|---|---|
DigiKey Part Number | 490-RCE5C2J181J2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C2J181J2K1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2J181J2K1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24378 € | 121,89 € |
| Unit Price without VAT: | 0,24378 € |
|---|---|
| Unit Price with VAT: | 0,29010 € |

