Parametric Equivalent

RCE5C2E183J2K1H03B | |
|---|---|
DigiKey Part Number | 490-RCE5C2E183J2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C2E183J2K1H03B |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2E183J2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C2E183J2M1H03A | Murata Electronics | 0 | 490-RCE5C2E183J2M1H03ATB-ND | 0,21684 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24580 € | 122,90 € |
| Unit Price without VAT: | 0,24580 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |


