
RCE5C2E151J1K1H03B | |
|---|---|
DigiKey Part Number | 490-RCE5C2E151J1K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C2E151J1K1H03B |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2E151J1K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,28340 € | 28,34 € |
| 500 | 0,23388 € | 116,94 € |
| 1.000 | 0,21856 € | 218,56 € |
| 2.500 | 0,20239 € | 505,97 € |
| 5.000 | 0,19264 € | 963,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

