Direct
Similar
Similar

RCE5C2A821J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7492-1-ND - Cut Tape (CT) 490-7492-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A821J0DBH03A |
Description | CAP CER 820PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A821J0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C2A821J0A2H03B | Murata Electronics | 0 | RCE5C2A821J0A2H03B-ND | 0,12970 € | Direct |
| RCE5C2A821J0K1H03B | Murata Electronics | 0 | RCE5C2A821J0K1H03B-ND | 0,13045 € | Similar |
| RCE5C2A821J0M1H03A | Murata Electronics | 0 | 490-7493-1-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21260 € | 10,63 € |
| 100 | 0,19090 € | 19,09 € |
| 500 | 0,15422 € | 77,11 € |
| 1.000 | 0,14290 € | 142,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12977 € | 259,54 € |
| 4.000 | 0,12232 € | 489,28 € |
| 6.000 | 0,11859 € | 711,54 € |
| 10.000 | 0,11446 € | 1.144,60 € |
| 14.000 | 0,11204 € | 1.568,56 € |
| 20.000 | 0,10972 € | 2.194,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



