
RCE5C2A820J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7490-1-ND - Cut Tape (CT) 490-7490-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A820J0DBH03A |
Description | CAP CER 82PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A820J0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,21940 € | 10,97 € |
| 100 | 0,19700 € | 19,70 € |
| 500 | 0,15936 € | 79,68 € |
| 1.000 | 0,14776 € | 147,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13426 € | 268,52 € |
| 4.000 | 0,12663 € | 506,52 € |
| 6.000 | 0,12280 € | 736,80 € |
| 10.000 | 0,11857 € | 1.185,70 € |
| 14.000 | 0,11609 € | 1.625,26 € |
| 20.000 | 0,11371 € | 2.274,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

