82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A820J0DBH03A

DigiKey Part Number
490-7490-1-ND - Cut Tape (CT)
490-7490-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A820J0DBH03A
Description
CAP CER 82PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A820J0DBH03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29100 €2,91 €
500,21940 €10,97 €
1000,19700 €19,70 €
5000,15936 €79,68 €
1.0000,14776 €147,76 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,13426 €268,52 €
4.0000,12663 €506,52 €
6.0000,12280 €736,80 €
10.0000,11857 €1.185,70 €
14.0000,11609 €1.625,26 €
20.0000,11371 €2.274,20 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €