Direct
Similar
Similar
Similar

RCE5C2A471J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7472-1-ND - Cut Tape (CT) 490-7472-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A471J0DBH03A |
Description | CAP CER 470PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A471J0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C2A471J0A2H03B | Murata Electronics | 350 | 490-16946-ND | 0,45000 € | Direct |
| RCE5C2A471J0K1H03B | Murata Electronics | 949 | 490-13401-ND | 0,45000 € | Similar |
| RCE5C2A471J0M1H03A | Murata Electronics | 0 | 490-7473-3-ND | 0,13004 € | Similar |
| AR211A471J4R | KYOCERA AVX | 938 | 478-5100-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12977 € | 259,54 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




