
RCE5C2A332J1M1H03A | |
|---|---|
DigiKey Part Number | 490-7463-1-ND - Cut Tape (CT) 490-7463-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A332J1M1H03A |
Description | CAP CER 3300PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A332J1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,22480 € | 11,24 € |
| 100 | 0,20190 € | 20,19 € |
| 500 | 0,16370 € | 81,85 € |
| 1.000 | 0,15187 € | 151,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13737 € | 274,74 € |
| 4.000 | 0,12962 € | 518,48 € |
| 6.000 | 0,12574 € | 754,44 € |
| 10.000 | 0,12145 € | 1.214,50 € |
| 14.000 | 0,11893 € | 1.665,02 € |
| 20.000 | 0,11652 € | 2.330,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

