
RCE5C2A332J1DBH03A | |
|---|---|
DigiKey Part Number | 490-7462-1-ND - Cut Tape (CT) 490-7462-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A332J1DBH03A |
Description | CAP CER 3300PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A332J1DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24620 € | 12,31 € |
| 100 | 0,22170 € | 22,17 € |
| 500 | 0,18038 € | 90,19 € |
| 1.000 | 0,16762 € | 167,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13896 € | 277,92 € |
| 4.000 | 0,13112 € | 524,48 € |
| 6.000 | 0,12720 € | 763,20 € |
| 10.000 | 0,12285 € | 1.228,50 € |
| 14.000 | 0,12031 € | 1.684,34 € |
| 20.000 | 0,11786 € | 2.357,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

