2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A222J1DBH03A

DigiKey Part Number
490-7448-1-ND - Cut Tape (CT)
490-7448-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A222J1DBH03A
Description
CAP CER 2200PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A222J1DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30700 €3,07 €
500,23160 €11,58 €
1000,20830 €20,83 €
5000,16898 €84,49 €
1.0000,15682 €156,82 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,13896 €277,92 €
4.0000,13112 €524,48 €
6.0000,12720 €763,20 €
10.0000,12285 €1.228,50 €
14.0000,12031 €1.684,34 €
20.0000,11786 €2.357,20 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €