180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A181J0DBH03A

DigiKey Part Number
490-7438-1-ND - Cut Tape (CT)
490-7438-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A181J0DBH03A
Description
CAP CER 180PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A181J0DBH03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28400 €2,84 €
500,21260 €10,63 €
1000,19090 €19,09 €
5000,15422 €77,11 €
1.0000,14290 €142,90 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12977 €259,54 €
4.0000,12232 €489,28 €
6.0000,11859 €711,54 €
10.0000,11446 €1.144,60 €
14.0000,11204 €1.568,56 €
20.0000,10972 €2.194,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €