
RCE5C2A150J0M1H03A | |
|---|---|
DigiKey Part Number | 490-7431-1-ND - Cut Tape (CT) 490-7431-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A150J0M1H03A |
Description | CAP CER 15PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A150J0M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C2A150J0A2H03B | Murata Electronics | 87 | RCE5C2A150J0A2H03B-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21960 € | 10,98 € |
| 100 | 0,19730 € | 19,73 € |
| 500 | 0,15968 € | 79,84 € |
| 1.000 | 0,14805 € | 148,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13453 € | 269,06 € |
| 4.000 | 0,12689 € | 507,56 € |
| 6.000 | 0,12306 € | 738,36 € |
| 10.000 | 0,11882 € | 1.188,20 € |
| 14.000 | 0,11633 € | 1.628,62 € |
| 20.000 | 0,11395 € | 2.279,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

