100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A101J0DBH03A

DigiKey Part Number
490-7420-1-ND - Cut Tape (CT)
490-7420-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A101J0DBH03A
Description
CAP CER 100PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A101J0DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28300 €2,83 €
500,21260 €10,63 €
1000,19080 €19,08 €
5000,15414 €77,07 €
1.0000,14281 €142,81 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12967 €259,34 €
4.0000,12222 €488,88 €
6.0000,11849 €710,94 €
10.0000,11435 €1.143,50 €
14.0000,11193 €1.567,02 €
20.0000,10961 €2.192,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €