10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A100J0DBH03A

DigiKey Part Number
490-7418-1-ND - Cut Tape (CT)
490-7418-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A100J0DBH03A
Description
CAP CER 10PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A100J0DBH03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCE5C2A100J0A2H03BMurata Electronics467490-11876-ND0,45000 €Direct
RCE5C2A100J0M1H03AMurata Electronics525490-7419-1-ND0,46000 €Similar
In-Stock: 1.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28300 €2,83 €
500,21200 €10,60 €
1000,19040 €19,04 €
5000,15376 €76,88 €
1.0000,14246 €142,46 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12936 €258,72 €
4.0000,12193 €487,72 €
6.0000,11821 €709,26 €
10.0000,11408 €1.140,80 €
14.0000,11167 €1.563,38 €
20.0000,10936 €2.187,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €