Direct
Similar
Similar
Similar

RCE5C1H822J1M1H03A | |
|---|---|
DigiKey Part Number | 490-7413-1-ND - Cut Tape (CT) 490-7413-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H822J1M1H03A |
Description | CAP CER 8200PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H822J1M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C1H822J1K1H03B | Murata Electronics | 1.500 | 490-RCE5C1H822J1K1H03B-ND | 0,61000 € | Direct |
| RCE5C1H822J1A2H03B | Murata Electronics | 0 | RCE5C1H822J1A2H03B-ND | 0,19379 € | Similar |
| RCE5C1H822J1DBH03A | Murata Electronics | 0 | 490-7412-1-ND | 0,63000 € | Similar |
| AR215A822J4R | KYOCERA AVX | 0 | 478-5114-ND | 0,52127 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19190 € | 383,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |




