
RCE5C1H821J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7410-1-ND - Cut Tape (CT) 490-7410-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H821J0DBH03A |
Description | CAP CER 820PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H821J0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C1H821J0A2H03B | Murata Electronics | 457 | 490-RCE5C1H821J0A2H03B-ND | 0,45000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,21160 € | 10,58 € |
| 100 | 0,18990 € | 18,99 € |
| 500 | 0,15344 € | 76,72 € |
| 1.000 | 0,14216 € | 142,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12909 € | 258,18 € |
| 4.000 | 0,12167 € | 486,68 € |
| 6.000 | 0,11795 € | 707,70 € |
| 10.000 | 0,11383 € | 1.138,30 € |
| 14.000 | 0,11143 € | 1.560,02 € |
| 20.000 | 0,10911 € | 2.182,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

