
RCE5C1H821J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7410-1-ND - Cut Tape (CT) 490-7410-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H821J0DBH03A |
Description | CAP CER 820PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H821J0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21260 € | 10,63 € |
| 100 | 0,19080 € | 19,08 € |
| 500 | 0,15414 € | 77,07 € |
| 1.000 | 0,14281 € | 142,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12967 € | 259,34 € |
| 4.000 | 0,12222 € | 488,88 € |
| 6.000 | 0,11849 € | 710,94 € |
| 10.000 | 0,11435 € | 1.143,50 € |
| 14.000 | 0,11193 € | 1.567,02 € |
| 20.000 | 0,10961 € | 2.192,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

