
RCE5C1H7R0D0DBH03A | |
|---|---|
DigiKey Part Number | 490-7406-1-ND - Cut Tape (CT) 490-7406-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H7R0D0DBH03A |
Description | CAP CER 7PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H7R0D0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21120 € | 10,56 € |
| 100 | 0,18950 € | 18,95 € |
| 500 | 0,15304 € | 76,52 € |
| 1.000 | 0,14177 € | 141,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12871 € | 257,42 € |
| 4.000 | 0,12130 € | 485,20 € |
| 6.000 | 0,11759 € | 705,54 € |
| 10.000 | 0,11348 € | 1.134,80 € |
| 14.000 | 0,11107 € | 1.554,98 € |
| 20.000 | 0,10876 € | 2.175,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

