
RCE5C1H562J1DBH03A | |
|---|---|
DigiKey Part Number | 490-RCE5C1H562J1DBH03ACT-ND - Cut Tape (CT) 490-RCE5C1H562J1DBH03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H562J1DBH03A |
Description | CAP CER 5600PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H562J1DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,30260 € | 15,13 € |
| 100 | 0,27380 € | 27,38 € |
| 500 | 0,22518 € | 112,59 € |
| 1.000 | 0,21014 € | 210,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19211 € | 384,22 € |
| 4.000 | 0,18222 € | 728,88 € |
| 6.000 | 0,17727 € | 1.063,62 € |
| 10.000 | 0,17177 € | 1.717,70 € |
| 14.000 | 0,16856 € | 2.359,84 € |
| 20.000 | 0,16547 € | 3.309,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

