
RCE5C1H4R0C0DBH03A | |
|---|---|
DigiKey Part Number | 490-7388-1-ND - Cut Tape (CT) 490-7388-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H4R0C0DBH03A |
Description | CAP CER 4PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H4R0C0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21520 € | 10,76 € |
| 100 | 0,19330 € | 19,33 € |
| 500 | 0,15624 € | 78,12 € |
| 1.000 | 0,14482 € | 144,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13154 € | 263,08 € |
| 4.000 | 0,12402 € | 496,08 € |
| 6.000 | 0,12025 € | 721,50 € |
| 10.000 | 0,11608 € | 1.160,80 € |
| 14.000 | 0,11364 € | 1.590,96 € |
| 20.000 | 0,11129 € | 2.225,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

