
RCE5C1H473J2DBH03A | |
|---|---|
DigiKey Part Number | 490-RCE5C1H473J2DBH03ACT-ND - Cut Tape (CT) 490-RCE5C1H473J2DBH03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H473J2DBH03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H473J2DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46400 € | 4,64 € |
| 50 | 0,35740 € | 17,87 € |
| 100 | 0,32450 € | 32,45 € |
| 500 | 0,26898 € | 134,49 € |
| 1.000 | 0,25184 € | 251,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23093 € | 461,86 € |
| 4.000 | 0,21964 € | 878,56 € |
| 6.000 | 0,21398 € | 1.283,88 € |
| 10.000 | 0,20772 € | 2.077,20 € |
| 14.000 | 0,20405 € | 2.856,70 € |
| 20.000 | 0,20053 € | 4.010,60 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

