470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H471J0DBH03A

DigiKey Part Number
490-RCE5C1H471J0DBH03ACT-ND - Cut Tape (CT)
490-RCE5C1H471J0DBH03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H471J0DBH03A
Description
CAP CER 470PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H471J0DBH03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCE5C1H471J0A2H03BMurata Electronics39490-11875-ND0,45000 €Direct
RCE5C2A471J0A2H03BMurata Electronics350490-16946-ND0,45000 €Upgrade
RCE5C1H471J0K1H03BMurata Electronics421490-12851-ND0,45000 €Similar
In-Stock: 1.927
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28000 €2,80 €
500,21000 €10,50 €
1000,18840 €18,84 €
5000,15222 €76,11 €
1.0000,14103 €141,03 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12806 €256,12 €
4.0000,12070 €482,80 €
6.0000,11702 €702,12 €
10.0000,11293 €1.129,30 €
14.0000,11054 €1.547,56 €
20.0000,10825 €2.165,00 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €