Direct
Upgrade
Upgrade
Similar
Similar

RCE5C1H391J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7376-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H391J0DBH03A |
Description | CAP CER 390PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H391J0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C1H391J0A2H03B | Murata Electronics | 782 | 490-12848-ND | 0,45000 € | Direct |
| RCE5C2A391J0A2H03B | Murata Electronics | 0 | RCE5C2A391J0A2H03B-ND | 0,13004 € | Upgrade |
| RCE5C2A391J0DBH03A | Murata Electronics | 1.298 | 490-7466-1-ND | 0,46000 € | Upgrade |
| RCE5C1H391J0K1H03B | Murata Electronics | 20 | 490-12849-ND | 0,45000 € | Similar |
| RCE5C1H391J0M1H03A | Murata Electronics | 0 | 490-7377-3-ND | 0,12909 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12895 € | 257,90 € |
| Unit Price without VAT: | 0,12895 € |
|---|---|
| Unit Price with VAT: | 0,15345 € |



