
RCE5C1H333J2A2H03B | |
|---|---|
DigiKey Part Number | 490-RCE5C1H333J2A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H333J2A2H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H333J2A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40100 € | 4,01 € |
| 50 | 0,30700 € | 15,35 € |
| 100 | 0,27800 € | 27,80 € |
| 500 | 0,22916 € | 114,58 € |
| 1.000 | 0,21408 € | 214,08 € |
| 2.500 | 0,19816 € | 495,40 € |
| 5.000 | 0,18856 € | 942,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

