
RCE5C1H332J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7372-1-ND - Cut Tape (CT) 490-7372-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H332J0DBH03A |
Description | CAP CER 3300PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H332J0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21520 € | 10,76 € |
| 100 | 0,19320 € | 19,32 € |
| 500 | 0,15618 € | 78,09 € |
| 1.000 | 0,14474 € | 144,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13145 € | 262,90 € |
| 4.000 | 0,12393 € | 495,72 € |
| 6.000 | 0,12016 € | 720,96 € |
| 10.000 | 0,11598 € | 1.159,80 € |
| 14.000 | 0,11354 € | 1.589,56 € |
| 20.000 | 0,11119 € | 2.223,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

