2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H2R0C0DBH03A

DigiKey Part Number
490-7366-1-ND - Cut Tape (CT)
490-7366-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H2R0C0DBH03A
Description
CAP CER 2PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H2R0C0DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.138
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28800 €2,88 €
500,21620 €10,81 €
1000,19420 €19,42 €
5000,15696 €78,48 €
1.0000,14548 €145,48 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,13214 €264,28 €
4.0000,12458 €498,32 €
6.0000,12080 €724,80 €
10.0000,11661 €1.166,10 €
14.0000,11415 €1.598,10 €
20.0000,11180 €2.236,00 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €