
RCE5C1H273J2DBH03A | |
|---|---|
DigiKey Part Number | 490-RCE5C1H273J2DBH03ACT-ND - Cut Tape (CT) 490-RCE5C1H273J2DBH03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H273J2DBH03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H273J2DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42000 € | 4,20 € |
| 50 | 0,32200 € | 16,10 € |
| 100 | 0,29170 € | 29,17 € |
| 500 | 0,24052 € | 120,26 € |
| 1.000 | 0,22471 € | 224,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20566 € | 411,32 € |
| 4.000 | 0,19525 € | 781,00 € |
| 6.000 | 0,19004 € | 1.140,24 € |
| 10.000 | 0,18427 € | 1.842,70 € |
| 14.000 | 0,18089 € | 2.532,46 € |
| 20.000 | 0,17764 € | 3.552,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

