Direct
Similar
Similar

RCE5C1H223J1A2H03B | |
|---|---|
DigiKey Part Number | RCE5C1H223J1A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H223J1A2H03B |
Description | CAP CER 0.022UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H223J1A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C1H223J1DBH03A | Murata Electronics | 151 | 490-7358-1-ND | 0,71000 € | Direct |
| RCE5C1H223J1K1H03B | Murata Electronics | 473 | 490-12841-ND | 0,69000 € | Similar |
| RCE5C1H223J1M1H03A | Murata Electronics | 0 | 490-7359-1-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22991 € | 229,91 € |
| Unit Price without VAT: | 0,22991 € |
|---|---|
| Unit Price with VAT: | 0,27359 € |



