
RCE5C1H221J0M1H03A | |
|---|---|
DigiKey Part Number | 490-RCE5C1H221J0M1H03ACT-ND - Cut Tape (CT) 490-RCE5C1H221J0M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H221J0M1H03A |
Description | CAP CER 220PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H221J0M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,21000 € | 10,50 € |
| 100 | 0,18840 € | 18,84 € |
| 500 | 0,15222 € | 76,11 € |
| 1.000 | 0,14103 € | 141,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12806 € | 256,12 € |
| 4.000 | 0,12070 € | 482,80 € |
| 6.000 | 0,11702 € | 702,12 € |
| 10.000 | 0,11293 € | 1.129,30 € |
| 14.000 | 0,11054 € | 1.547,56 € |
| 20.000 | 0,10825 € | 2.165,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

