
RCE5C1H123J1K1H03B | |
|---|---|
DigiKey Part Number | 490-14498-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H123J1K1H03B |
Description | CAP CER 0.012UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H123J1K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,32780 € | 16,39 € |
| 100 | 0,29720 € | 29,72 € |
| 500 | 0,24580 € | 122,90 € |
| 1.000 | 0,22991 € | 229,91 € |
| 2.500 | 0,21314 € | 532,85 € |
| 5.000 | 0,20303 € | 1.015,15 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

