
RCE5C1H104J2A2H03B | |
|---|---|
DigiKey Part Number | 490-RCE5C1H104J2A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H104J2A2H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H104J2A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36960 € | 18,48 € |
| 100 | 0,33600 € | 33,60 € |
| 500 | 0,27940 € | 139,70 € |
| 1.000 | 0,26189 € | 261,89 € |
| 2.500 | 0,24342 € | 608,55 € |
| 5.000 | 0,23227 € | 1.161,35 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

