PTC Thermistor 200 mOhms Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 200 mOhms Radial, Box
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTGLS9AR0R2M1B51B0

DigiKey Part Number
PTGLS9AR0R2M1B51B0-ND
Manufacturer
Manufacturer Product Number
PTGLS9AR0R2M1B51B0
Description
SENSOR PTC 200MOHM 20%
Customer Reference
Detailed Description
PTC Thermistor 200 mOhms Radial, Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±20%
Manufacturer
Murata Electronics
Operating Temperature
-10°C ~ 60°C
Series
Power - Max
2 W
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Box
Resistance @ 25°C
200 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types