


PTGLS7BC0R1Q1N53B0 | |
|---|---|
DigiKey Part Number | PTGLS7BC0R1Q1N53B0-ND |
Manufacturer | |
Manufacturer Product Number | PTGLS7BC0R1Q1N53B0 |
Description | SENSOR PTC 100MOHM 20% |
Customer Reference | |
Detailed Description | PTC Thermistor 100 mOhms Disc, 8.5mm Dia x 3.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 100 mOhms | |
Resistance Tolerance | ±20% | |
Operating Temperature | -10°C ~ 60°C | |
Power - Max | 2 W | |
Mounting Type | Through Hole | |
Package / Case | Disc, 8.5mm Dia x 3.0mm W | |
Supplier Device Package | - | |
Base Product Number |

