


PTGLS7ARR33M1B51A0 | |
|---|---|
DigiKey Part Number | PTGLS7ARR33M1B51A0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PTGLS7ARR33M1B51A0 |
Description | SENSOR PTC 330MOHM 20% |
Customer Reference | |
Detailed Description | PTC Thermistor 330 mOhms Disc, 8.0mm Dia x 4.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance @ 25°C | 330 mOhms | |
Resistance Tolerance | ±20% | |
Operating Temperature | -10°C ~ 60°C | |
Power - Max | 2 W | |
Mounting Type | Through Hole | |
Package / Case | Disc, 8.0mm Dia x 4.0mm W | |
Supplier Device Package | - | |
Base Product Number |

