


PTGLS6ARR47M1B51B0 | |
|---|---|
DigiKey Part Number | PTGLS6ARR47M1B51B0-ND |
Manufacturer | |
Manufacturer Product Number | PTGLS6ARR47M1B51B0 |
Description | SENSOR PTC 470MOHM 20% |
Customer Reference | |
Detailed Description | PTC Thermistor 470 mOhms Disc, 7.5mm Dia x 4.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 470 mOhms | |
Resistance Tolerance | ±20% | |
Operating Temperature | -10°C ~ 60°C | |
Power - Max | 1.2 W | |
Mounting Type | Through Hole | |
Package / Case | Disc, 7.5mm Dia x 4.0mm W | |
Supplier Device Package | - | |
Base Product Number |

