PTC Thermistor 1 Ohms Disc, 5.5mm Dia x 4.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1 Ohms Disc, 5.5mm Dia x 4.0mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTGLS4AR1R0M1B53A0

DigiKey Part Number
PTGLS4AR1R0M1B53A0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PTGLS4AR1R0M1B53A0
Description
SENSOR PTC 1OHM 20%
Customer Reference
Detailed Description
PTC Thermistor 1 Ohms Disc, 5.5mm Dia x 4.0mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance @ 25°C
1 Ohms
Resistance Tolerance
±20%
Operating Temperature
-10°C ~ 60°C
Power - Max
1.4 W
Mounting Type
Through Hole
Package / Case
Disc, 5.5mm Dia x 4.0mm W
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types