Ceramic PTC Resettable Fuse 51V 749 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 51V 749 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTGLCSAS1R2K3B51A0

DigiKey Part Number
PTGLCSAS1R2K3B51A0-ND
Manufacturer
Manufacturer Product Number
PTGLCSAS1R2K3B51A0
Description
PTC RESET FUSE 51V 749MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 51V 749 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
5 A
Manufacturer
Murata Electronics
Resistance - 25°C (Typ)
1.2 Ohms
Series
Operating Temperature
-30°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Disc
Type
Ceramic
Size / Dimension
0.453" Dia x 0.138" T (11.50mm x 3.50mm)
Voltage - Max
51V
Height - Seated (Max)
0.650" (16.50mm)
Current - Hold (Ih) (Max)
749 mA
Lead Spacing
0.197" (5.00mm)
Current - Trip (It)
996 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable