


PTGL6SAR0R8M1B51A0 | |
|---|---|
DigiKey Part Number | PTGL6SAR0R8M1B51A0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL6SAR0R8M1B51A0 |
Description | PTC RESET FUSE 16V 505MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 16V 505 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 3 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 800 mOhms |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.256" Dia x 0.138" T (6.50mm x 3.50mm) |
Voltage - Max 16V | Height - Seated (Max) 0.394" (10.00mm) |
Current - Hold (Ih) (Max) 505 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 955 mA | Base Product Number |

