


PTGL20AS330H0D02BZ | |
|---|---|
DigiKey Part Number | PTGL20AS330H0D02BZ-ND |
Manufacturer | |
Manufacturer Product Number | PTGL20AS330H0D02BZ |
Description | PTC RESET FUSE 280V RADIAL DISC |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 280V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 33 Ohms |
Manufacturer Murata Electronics | Operating Temperature -20°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.866" Dia x 0.256" T (22.00mm x 6.50mm) |
Type Ceramic | Height - Seated (Max) 1.102" (28.00mm) |
Voltage - Max 280V | Lead Spacing 0.394" (10.00mm) |
Current - Max 39 A | Base Product Number |

