
PTGL18AR4R7M6C01B0 | |
|---|---|
DigiKey Part Number | PTGL18AR4R7M6C01B0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL18AR4R7M6C01B0 |
Description | THERMISTOR PTC 125V 4.7 OHM 120C |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Type Ceramic |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 4.7 Ohms |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Base Product Number |

