Similar



PTGL14AR180M9C01B0 | |
|---|---|
DigiKey Part Number | 490-7096-ND |
Manufacturer | |
Manufacturer Product Number | PTGL14AR180M9C01B0 |
Description | PTC RESET FUSE 265V 230MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 230 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 18 Ohms |
Manufacturer Murata Electronics | Operating Temperature -10°C ~ 60°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.618" Dia x 0.256" T (15.70mm x 6.50mm) |
Type Ceramic | Height - Seated (Max) 0.854" (21.70mm) |
Voltage - Max 265V | Lead Spacing 0.394" (10.00mm) |
Current - Hold (Ih) (Max) 230 mA | Approval Agency UL |
Current - Trip (It) 380 mA | Base Product Number |
Current - Max 1.8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B59850C0120A570 | TDK | 564 | 495-76381-ND | 1,82000 € | Similar |


