Similar



PTGL14AR100M6B72B0 | |
|---|---|
DigiKey Part Number | PTGL14AR100M6B72B0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL14AR100M6B72B0 |
Description | PTC RESET FUSE 125V 280MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 125V 280 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 1.2 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 10 Ohms |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.591" Dia x 0.217" T (15.00mm x 5.50mm) |
Voltage - Max 125V | Height - Seated (Max) 0.827" (21.00mm) |
Current - Hold (Ih) (Max) 280 mA | Lead Spacing 0.295" (7.50mm) |
Current - Trip (It) 475 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B59840C0130A070 | TDK | 8.294 | 495-75880-ND | 1,58000 € | Similar |


