Similar



PTGL13AR6R8M6C01B0 | |
|---|---|
DigiKey Part Number | 490-8518-ND |
Manufacturer | |
Manufacturer Product Number | PTGL13AR6R8M6C01B0 |
Description | PTC RESET FUSE 140V 370MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 140V 370 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PTGL13AR6R8M6C01B0 Models |
Category | Current - Max 1 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 6.8 Ohms |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.551" Dia x 0.236" T (14.00mm x 6.00mm) |
Voltage - Max 140V | Height - Seated (Max) 0.787" (20.00mm) |
Current - Hold (Ih) (Max) 370 mA | Lead Spacing 0.394" (10.00mm) |
Current - Trip (It) 575 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B59840C0130A070 | TDK | 8.292 | 495-75880-ND | 1,59000 € | Similar |


