


PTGL12AR5R6H4B71B0 | |
|---|---|
DigiKey Part Number | PTGL12AR5R6H4B71B0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL12AR5R6H4B71B0 |
Description | PTC RESET FUSE 80V 350MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 350 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 4.3 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 5.6 Ohms |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.472" Dia x 0.177" W (12.00mm x 4.50mm) |
Voltage - Max 80V | Height - Seated (Max) 0.709" (18.00mm) |
Current - Hold (Ih) (Max) 350 mA | Lead Spacing 0.295" (7.50mm) |
Current - Trip (It) 650 mA | Base Product Number |

